MT58LC64K18B2EJ-17 vs MCM67J618BFN7 feature comparison

MT58LC64K18B2EJ-17 Micron Technology Inc

Buy Now Datasheet

MCM67J618BFN7 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code LCC
Package Description PLASTIC, LCC-52 QCCJ, LDCC52,.8SQ
Pin Count 52
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 17 ns 7 ns
Additional Feature BURST COUNTER; BYTE WRITE CONTROL; SELF TIMED REGISTER
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0 e0
Length 19.125 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 18 18
Number of Functions 1
Number of Ports 1
Number of Terminals 52 52
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.002 A 0.075 A
Standby Voltage-Min 3.14 V 4.75 V
Supply Current-Max 0.175 mA 0.29 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.125 mm
Base Number Matches 1 3
Power Supplies 5 V

Compare MT58LC64K18B2EJ-17 with alternatives