MT58LC32K36A6LG-7
vs
CY7C1217F-100AC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
TQFP-100
14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count
100
100
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
7 ns
8 ns
Additional Feature
BURST COUNTER; BYTE WRITE CONTROL; SELF TIMED REGISTER
FLOW-THROUGH ARCHITECTURE
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
Length
20.05 mm
20 mm
Memory Density
1179648 bit
1179648 bit
Memory IC Type
STANDARD SRAM
CACHE SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Ports
1
Number of Terminals
100
100
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX36
32KX36
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP100,.7X.9
QFP100,.63X.87
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.002 A
0.018 A
Standby Voltage-Min
3.14 V
3.14 V
Supply Current-Max
0.225 mA
0.205 mA
Supply Voltage-Max (Vsup)
3.465 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
100 MHz
Moisture Sensitivity Level
3
Compare MT58LC32K36A6LG-7 with alternatives
Compare CY7C1217F-100AC with alternatives