MT58LC32K32D7LG-5LTR vs 71V432S7PFG feature comparison

MT58LC32K32D7LG-5LTR Micron Technology Inc

Buy Now Datasheet

71V432S7PFG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LQFP, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e3
Length 20 mm 20 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 100 100
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX32 32KX32
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Voltage-Min 2 V 3.14 V
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Rohs Code Yes
Access Time-Max 7 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 66 MHz
I/O Type COMMON
Moisture Sensitivity Level 3
Package Equivalence Code QFP100,.63X.87
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.015 A
Supply Current-Max 0.16 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MT58LC32K32D7LG-5LTR with alternatives

Compare 71V432S7PFG with alternatives