MT58LC32K32C4LG-5PTR
vs
IDT70727L25PF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
LQFP,
14 X 14 MM, PLASTIC, TQFP-100
Pin Count
100
100
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Additional Feature
OPTIONAL INTERLEAVED OR LINEAR BURST; BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
Length
20 mm
14 mm
Memory Density
1048576 bit
524288 bit
Memory IC Type
STANDARD SRAM
MULTI-PORT SRAM
Memory Width
32
16
Number of Functions
1
1
Number of Ports
1
2
Number of Terminals
100
100
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX32
32KX16
Output Characteristics
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LFQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
5.5 V
Supply Voltage-Min (Vsup)
3.135 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Access Time-Max
15 ns
Alternate Memory Width
8
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MT58LC32K32C4LG-5PTR with alternatives
Compare IDT70727L25PF with alternatives