MT58LC128K36C5LG-10TR vs CY7C1394V18-200BZC feature comparison

MT58LC128K36C5LG-10TR Micron Technology Inc

Buy Now Datasheet

CY7C1394V18-200BZC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description LQFP, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165
Pin Count 100 165
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 5 ns 0.38 ns
JESD-30 Code R-PQFP-G100 R-PBGA-B165
JESD-609 Code e0 e0
Length 20 mm 15 mm
Memory Density 4718592 bit 18874368 bit
Memory IC Type CACHE SRAM DDR SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Ports 1
Number of Terminals 100 165
Number of Words 131072 words 524288 words
Number of Words Code 128000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX36 512KX36
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 1.9 V
Supply Voltage-Min (Vsup) 3.135 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position QUAD BOTTOM
Width 14 mm 13 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 200 MHz
I/O Type SEPARATE
Moisture Sensitivity Level 3
Package Equivalence Code BGA165,11X15,40
Peak Reflow Temperature (Cel) 220
Standby Voltage-Min 1.7 V

Compare MT58LC128K36C5LG-10TR with alternatives

Compare CY7C1394V18-200BZC with alternatives