MT58LC128K32D9BG-8.5 vs MT58LC64K32C4LG-6LTR feature comparison

MT58LC128K32D9BG-8.5 Micron Technology Inc

Buy Now Datasheet

MT58LC64K32C4LG-6LTR Micron Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA QFP
Package Description 14 X 22 MM, BGA-119 LQFP,
Pin Count 119 100
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4.5 ns
Additional Feature AUTOMATIC POWER DOWN
Clock Frequency-Max (fCLK) 117 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B119 R-PQFP-G100
JESD-609 Code e0 e0
Length 22 mm 20 mm
Memory Density 4194304 bit 2097152 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 119 100
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX32 64KX32
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LQFP
Package Equivalence Code BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 1.6 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3.14 V 2 V
Supply Current-Max 0.275 mA
Supply Voltage-Max (Vsup) 3.6 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position BOTTOM QUAD
Width 14 mm 14 mm
Base Number Matches 1 1

Compare MT58LC128K32D9BG-8.5 with alternatives

Compare MT58LC64K32C4LG-6LTR with alternatives