MT58L512L18DQ-10
vs
MT58L512L18DS-7.5IT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
MS-026, TQFP-100
LQFP,
Pin Count
100
100
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
5 ns
4 ns
Additional Feature
INTERNALLY SELF-TIMED WRITE CYCLE; AUTOMATIC POWER-DOWN; BYTE WRITE CONTROL
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Memory Density
9437184 bit
9437184 bit
Memory IC Type
STANDARD SRAM
CACHE SRAM
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX18
512KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
2
Moisture Sensitivity Level
3
Compare MT58L512L18DQ-10 with alternatives
Compare MT58L512L18DS-7.5IT with alternatives