MT58L256V32PB-10
vs
IS61NP25632-5B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
BGA
Package Description
BGA,
PLASTIC, BGA-119
Pin Count
119
119
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
5 ns
5 ns
Additional Feature
AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE
JESD-30 Code
R-PBGA-B119
R-PBGA-B119
JESD-609 Code
e0
e0
Length
22 mm
22 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
STANDARD SRAM
ZBT SRAM
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
119
119
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX32
256KX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.41 mm
Supply Voltage-Max (Vsup)
3.6 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
14 mm
14 mm
Base Number Matches
2
1
Pbfree Code
No
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
BGA119,7X17,50
Standby Current-Max
0.02 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.3 mA
Compare MT58L256V32PB-10 with alternatives
Compare IS61NP25632-5B with alternatives