MT58L256V32FS-7.5IT vs IS61LF25632T-7.5TQ feature comparison

MT58L256V32FS-7.5IT Cypress Semiconductor

Buy Now Datasheet

IS61LF25632T-7.5TQ Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED SILICON SOLUTION INC
Part Package Code QFP QFP
Package Description LQFP, TQFP-100
Pin Count 100 100
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 7.5 ns 7.5 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 32 32
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX32 256KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 1
Pbfree Code No
Clock Frequency-Max (fCLK) 117 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code QFP100,.63X.87
Standby Current-Max 0.03 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.1 mA

Compare MT58L256V32FS-7.5IT with alternatives

Compare IS61LF25632T-7.5TQ with alternatives