MT58L128L36F1T-8.5IT
vs
AS7C33256FT18B-80TQC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
LQFP,
14 X 20 MM, TQFP-100
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
4 Weeks
Access Time-Max
8.5 ns
8 ns
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
20 mm
20 mm
Memory Density
4718592 bit
4718592 bit
Memory IC Type
CACHE SRAM
STANDARD SRAM
Memory Width
36
18
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
131072 words
262144 words
Number of Words Code
128000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
256KX18
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
2
Rohs Code
No
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
QFP100,.63X.87
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.2 mA
Terminal Finish
TIN LEAD
Compare MT58L128L36F1T-8.5IT with alternatives
Compare AS7C33256FT18B-80TQC with alternatives