MT53C2K18C3EJ-20TR
vs
CY7C4205V-35JCR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ,
Pin Count
68
68
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
20 ns
35 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e0
Length
24.23 mm
24.2316 mm
Memory Density
36864 bit
4608 bit
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
2048 words
256 words
Number of Words Code
2000
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX18
256X18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.23 mm
24.2316 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Access Time-Max
20 ns
Memory IC Type
OTHER FIFO
Output Characteristics
3-STATE
Parallel/Serial
PARALLEL
Supply Current-Max
0.03 mA
Compare MT53C2K18C3EJ-20TR with alternatives
Compare CY7C4205V-35JCR with alternatives