MT52C9022-15 vs MT52C9020-15 feature comparison

MT52C9022-15 Micron Technology Inc

Buy Now Datasheet

MT52C9020-15 Micron Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-28 0.300 INCH, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 15 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz 40 MHz
Cycle Time 25 ns 25 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 36.83 mm 36.83 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 4.32 mm
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.14 mA 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare MT52C9022-15 with alternatives

Compare MT52C9020-15 with alternatives