MT52C9020-25AT vs CY7C429-25PC feature comparison

MT52C9020-25AT Micron Technology Inc

Buy Now Datasheet

CY7C429-25PC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-28 0.300 INCH, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 25 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 28.5 MHz 28.5 MHz
Cycle Time 35 ns 35 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 36.83 mm 34.67 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 4.82 mm
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.12 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Output Characteristics 3-STATE

Compare MT52C9020-25AT with alternatives

Compare CY7C429-25PC with alternatives