MT4LSDT864LHIY-133XX vs STI648100G1-70VGT feature comparison

MT4LSDT864LHIY-133XX Micron Technology Inc

Buy Now Datasheet

STI648100G1-70VGT Simple Tech Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SIMPLE TECH INC
Part Package Code MODULE
Package Description LEAD FREE, SODIMM-144 DIMM-144
Pin Count 144
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode SINGLE BANK PAGE BURST FAST PAGE
Access Time-Max 5.4 ns 70 ns
Additional Feature AUTO/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XDMA-N144 R-XDMA-N144
JESD-609 Code e4
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8MX64 8MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Output Characteristics 3-STATE
Refresh Cycles 4096

Compare MT4LSDT864LHIY-133XX with alternatives

Compare STI648100G1-70VGT with alternatives