MT4LC8M8B6TG-7TR
vs
HY51V64800SLTC-70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SK HYNIX INC
Part Package Code
TSOP
TSOP2
Package Description
TSOP2,
TSOP2, TSOP32,.46
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
70 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e0
e0
Length
20.96 mm
20.95 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX8
8MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
8192
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Rohs Code
No
I/O Type
COMMON
Package Equivalence Code
TSOP32,.46
Self Refresh
YES
Standby Current-Max
0.0003 A
Supply Current-Max
0.095 mA
Compare MT4LC8M8B6TG-7TR with alternatives
Compare HY51V64800SLTC-70 with alternatives