MT4LC2M8B1DJ-6
vs
K4F160812C-FC600
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
TSOP
Package Description
0.300 INCH, PLASTIC, SOJ-28
TSOP2,
Pin Count
28
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
60 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
R-PDSO-G28
JESD-609 Code
e0
Length
18.44 mm
18.41 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX8
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
TSOP2
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.61 mm
1.2 mm
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.67 mm
7.62 mm
Base Number Matches
1
1
Compare MT4LC2M8B1DJ-6 with alternatives
Compare K4F160812C-FC600 with alternatives