MT4C8513LDJ-8
vs
KM48V512BT-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
TSOP
Package Description
SOJ,
TSOP2, TSOP28,.46
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
80 ns
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BATTERY BACKUP OPERATION
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J28
R-PDSO-G28
Length
18.44 mm
18.41 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.68 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.21 mm
10.16 mm
Base Number Matches
1
1
Rohs Code
No
Category CO2 Kg
12
Compliance Temperature Grade
Commercial: +0C to +70C
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
TSOP28,.46
Refresh Cycles
1024
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.06 mA
Terminal Finish
TIN LEAD
Compare MT4C8513LDJ-8 with alternatives
Compare KM48V512BT-8 with alternatives