MT4C4256Z-6LIT vs MCM514258AZ10 feature comparison

MT4C4256Z-6LIT Micron Technology Inc

Buy Now Datasheet

MCM514258AZ10 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MOTOROLA INC
Part Package Code ZIP ZIP
Package Description 0.350 INCH, PLASTIC, ZIP-20 ZIP, ZIP20,.1
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE STATIC COLUMN
Access Time-Max 60 ns 100 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-PZIP-T20 R-PZIP-T20
JESD-609 Code e0 e0
Length 25.295 mm 25.715 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM STATIC COLUMN DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP20,.1 ZIP20,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 9.35 mm 10.16 mm
Standby Current-Max 0.0002 A 0.001 A
Supply Current-Max 0.09 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 2.795 mm 2.85 mm
Base Number Matches 1 3

Compare MT4C4256Z-6LIT with alternatives

Compare MCM514258AZ10 with alternatives