MT4C4001JCN-12/IT vs MT4C4001JCN-7/XT feature comparison

MT4C4001JCN-12/IT Micross Components

Buy Now Datasheet

MT4C4001JCN-7/XT Micross Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer MICROSS COMPONENTS MICROSS COMPONENTS
Part Package Code DIP DIP
Package Description 0.300 INCH, CERAMIC, DIP-20 0.300 INCH, CERAMIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 120 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T20 R-CDIP-T20
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1MX4 1MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 5.08 mm 5.08 mm
Self Refresh NO NO
Standby Current-Max 0.002 A 0.002 A
Supply Current-Max 0.07 mA 0.085 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare MT4C4001JCN-12/IT with alternatives

Compare MT4C4001JCN-7/XT with alternatives