MT4C16270DJ-4TR vs V53C16258SHT40I feature comparison

MT4C16270DJ-4TR Micron Technology Inc

Buy Now Datasheet

V53C16258SHT40I Mosel Vitelic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MOSEL-VITELIC
Part Package Code SOJ TSOP2
Package Description SOJ, TSOP2, TSOP40/44,.46,32
Pin Count 40 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 40 ns 40 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code R-PDSO-J40 R-PDSO-G40
JESD-609 Code e0
Length 26.06 mm 18.41 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 3.81 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.21 mm 10.16 mm
Base Number Matches 1 1
I/O Type COMMON
Package Equivalence Code TSOP40/44,.46,32
Self Refresh YES
Standby Current-Max 0.001 A
Supply Current-Max 0.18 mA

Compare MT4C16270DJ-4TR with alternatives

Compare V53C16258SHT40I with alternatives