MT4C16259DJ-8L vs HYB514171BJ-80 feature comparison

MT4C16259DJ-8L Micron Technology Inc

Buy Now Datasheet

HYB514171BJ-80 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Part Package Code SOJ SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-40 0.400 INCH, PLASTIC, SOJ-40
Pin Count 40 40
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 80 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J40 R-PDSO-J40
JESD-609 Code e0 e0
Length 26.06 mm 26.16 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ40,.44 SOJ40,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 3.81 mm 3.68 mm
Self Refresh NO NO
Standby Current-Max 0.0002 A 0.001 A
Supply Current-Max 0.15 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.21 mm 10.3 mm
Base Number Matches 1 2
Pbfree Code No

Compare MT4C16259DJ-8L with alternatives

Compare HYB514171BJ-80 with alternatives