MT49H32M18CHT-25IT:A
vs
MT49H32M18BM-33EIT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LEAD FREE, FBGA-144
|
VBGA,
|
Pin Count |
144
|
144
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.32
|
8542.32.00.32
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Access Time-Max |
20 ns
|
|
Additional Feature |
AUTO REFRESH
|
AUTO/SELF REFRESH
|
JESD-30 Code |
R-PBGA-B144
|
R-PBGA-B144
|
JESD-609 Code |
e1
|
e1
|
Length |
18.5 mm
|
18.5 mm
|
Memory Density |
603979776 bit
|
603979776 bit
|
Memory IC Type |
DDR DRAM
|
DDR DRAM
|
Memory Width |
18
|
18
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
144
|
144
|
Number of Words |
33554432 words
|
33554432 words
|
Number of Words Code |
32000000
|
32000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
32MX18
|
32MX18
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TBGA
|
VBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
0.93 mm
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
Self Refresh |
|
YES
|
|
|
|
Compare MT49H32M18CHT-25IT:A with alternatives
Compare MT49H32M18BM-33EIT with alternatives