MT49H32M18CBM-18:A vs UPD48576218FF-E25-DW1 feature comparison

MT49H32M18CBM-18:A Micron Technology Inc

Buy Now Datasheet

UPD48576218FF-E25-DW1 Renesas Electronics Corporation

Buy Now Datasheet
Yes No
Obsolete Active
MICRON TECHNOLOGY INC RENESAS ELECTRONICS CORP
BGA BGA
LEAD FREE, UBGA-144 18.50 X 11 MM, UBGA-144
144 144
unknown unknown
EAR99 EAR99
8542.32.00.32 8542.32.00.32
MULTI BANK PAGE BURST MULTI BANK PAGE BURST
15 ns 0.3 ns
AUTO REFRESH AUTO REFRESH
533 MHz 400 MHz
SEPARATE COMMON
2,4,8
R-PBGA-B144 R-PBGA-B144
e1
18.5 mm 18.5 mm
603979776 bit 603979776 bit
DDR DRAM DDR1 DRAM
18 18
1 1
1 1
144 144
33554432 words 33554432 words
32000000 32000000
SYNCHRONOUS SYNCHRONOUS
95 °C
32MX18 32MX18
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TBGA TBGA
BGA144,12X18,40/32 BGA144,12X18,40/32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Not Qualified Not Qualified
1.2 mm 1.17 mm
2,4,8 2,4,8
0.055 A 0.055 A
1.335 mA 0.872 mA
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
OTHER
TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
11 mm 11 mm
1 1

Compare MT49H32M18CBM-18:A with alternatives

Compare UPD48576218FF-E25-DW1 with alternatives