MT49H32M18CBM-18:A vs GS4576S18L-24 feature comparison

MT49H32M18CBM-18:A Micron Technology Inc

Buy Now Datasheet

GS4576S18L-24 GSI Technology

Buy Now Datasheet
Yes No
Obsolete End Of Life
MICRON TECHNOLOGY INC GSI TECHNOLOGY
BGA BGA
LEAD FREE, UBGA-144 TFBGA,
144 144
unknown compliant
EAR99 EAR99
8542.32.00.32 8542.32.00.32
MULTI BANK PAGE BURST MULTI BANK PAGE BURST
15 ns
AUTO REFRESH AUTO/SELF REFRESH
533 MHz
SEPARATE
2,4,8
R-PBGA-B144 R-PBGA-B144
e1
18.5 mm 18.5 mm
603979776 bit 603979776 bit
DDR DRAM DDR DRAM
18 18
1 1
1 1
144 144
33554432 words 33554432 words
32000000 32000000
SYNCHRONOUS SYNCHRONOUS
95 °C 70 °C
32MX18 32MX18
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TBGA TFBGA
BGA144,12X18,40/32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Not Qualified Not Qualified
1.2 mm 1.2 mm
2,4,8
0.055 A
1.335 mA
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
OTHER COMMERCIAL
TIN SILVER COPPER
BALL BALL
1 mm 0.8 mm
BOTTOM BOTTOM
11 mm 11 mm
1 1
No
NOT SPECIFIED
YES
NOT SPECIFIED

Compare MT49H32M18CBM-18:A with alternatives

Compare GS4576S18L-24 with alternatives