MT48V16M32L2B5-8 vs MT46H16M32LGB5-54IT:C feature comparison

MT48V16M32L2B5-8 Micron Technology Inc

Buy Now Datasheet

MT46H16M32LGB5-54IT:C Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description LFBGA, VFBGA,
Pin Count 90 90
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90 R-PBGA-B90
JESD-609 Code e1 e1
Length 13 mm 13 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM DDR1 DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 90 90
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX32 16MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.5 V 1.95 V
Supply Voltage-Min (Vsup) 2.3 V 1.7 V
Supply Voltage-Nom (Vsup) 2.7 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 2 1
Access Time-Max 5 ns

Compare MT48V16M32L2B5-8 with alternatives

Compare MT46H16M32LGB5-54IT:C with alternatives