MT48LC8M8A2P-6
vs
MT48LC8M8A2TG-6A:J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
TSOP2,
0.400 INCH, PLASTIC, TSOP2-54
Pin Count
54
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Category CO2 Kg
12
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
5.5 ns
5.4 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
R-PDSO-G54
JESD-609 Code
e3
e0
Length
22.22 mm
22.22 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
SYNCHRONOUS DRAM
Memory Width
8
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
54
54
Number of Words
8388608 words
4194304 words
Number of Words Code
8000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX8
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
20
1
Samacsys Manufacturer
Micron
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
Output Characteristics
3-STATE
Package Equivalence Code
TSOP54,.46,32
Refresh Cycles
4096
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0025 A
Supply Current-Max
0.15 mA
Compare MT48LC8M8A2P-6 with alternatives
Compare MT48LC8M8A2TG-6A:J with alternatives