MT48LC8M32B2B5-7 vs IS42S32800B-7BL feature comparison

MT48LC8M32B2B5-7 Micron Technology Inc

Buy Now Datasheet

IS42S32800B-7BL Integrated Silicon Solution Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
BGA DSBGA
VFBGA, BGA90,9X15,32 LFBGA, BGA90,9X15,32
90 90
unknown compliant
EAR99 EAR99
8542.32.00.24 8542.32.00.24
Micron Integrated Silicon Solution Inc.
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
6 ns 5.5 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
143 MHz 143 MHz
COMMON COMMON
1,2,4,8 1,2,4,8
R-PBGA-B90 R-PBGA-B90
e1 e1
13 mm 13 mm
268435456 bit 268435456 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
32 32
1 1
1 1
90 90
8388608 words 8388608 words
8000000 8000000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
8MX32 8MX32
PLASTIC/EPOXY PLASTIC/EPOXY
VFBGA LFBGA
BGA90,9X15,32 BGA90,9X15,32
RECTANGULAR RECTANGULAR
GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
260 260
Not Qualified Not Qualified
4096 4096
1 mm 1.45 mm
YES YES
1,2,4,8,FP 1,2,4,8,FP
0.0012 A 0.002 A
0.295 mA 0.27 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
30 30
8 mm 8 mm
1 1
3

Compare MT48LC8M32B2B5-7 with alternatives

Compare IS42S32800B-7BL with alternatives