MT48LC8M16A2F4-6AAT:G vs MT48LC8M16LFF4-75M:G feature comparison

MT48LC8M16A2F4-6AAT:G Micron Technology Inc

Buy Now Datasheet

MT48LC8M16LFF4-75M:G Micron Technology Inc

Buy Now Datasheet
No
No No
Obsolete Obsolete
MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
BGA BGA
VFBGA, 8 X 8 MM, VFBGA-54
54 54
compliant not_compliant
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
S-PBGA-B54 S-PBGA-B54
e0 e0
8 mm 8 mm
134217728 bit 134217728 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
54 54
8388608 words 8388608 words
8000000 8000000
SYNCHRONOUS SYNCHRONOUS
105 °C 70 °C
-40 °C
8MX16 8MX16
PLASTIC/EPOXY PLASTIC/EPOXY
VFBGA VFBGA
SQUARE SQUARE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Not Qualified Not Qualified
1 mm 1 mm
YES YES
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD SILVER TIN LEAD SILVER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
8 mm 8 mm
1 1
133 MHz
COMMON
1,2,4,8
3-STATE
BGA54,9X9,32
4096
1,2,4,8,FP
0.00045 A
0.13 mA

Compare MT48LC8M16A2F4-6AAT:G with alternatives

Compare MT48LC8M16LFF4-75M:G with alternatives