MT48LC4M32B2P-6:G
vs
EDS1232AATA-75L-E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
ELPIDA MEMORY INC
Part Package Code
TSOP2
TSOP2
Package Description
0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86
TSSOP, TSSOP86,.46,20
Pin Count
86
86
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Samacsys Manufacturer
Micron
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
5.5 ns
5.4 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
133 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
1,2,4,8
1,2,4,8
JESD-30 Code
R-PDSO-G86
R-PDSO-G86
JESD-609 Code
e3
e6
Length
22.22 mm
22.22 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
SYNCHRONOUS DRAM
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
86
86
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX32
4MX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSSOP
Package Equivalence Code
TSSOP86,.46,20
TSSOP86,.46,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
1,2,4,8,FP
1,2,4,8,FP
Standby Current-Max
0.002 A
0.001 A
Supply Current-Max
0.32 mA
0.21 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Compare MT48LC4M32B2P-6:G with alternatives
Compare EDS1232AATA-75L-E with alternatives