MT48LC4M16A2TG-7ELIT vs HY57V641620ELT-6I feature comparison

MT48LC4M16A2TG-7ELIT Micron Technology Inc

Buy Now Datasheet

HY57V641620ELT-6I SK Hynix Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SK HYNIX INC
Part Package Code TSOP2 TSOP2
Package Description 0.400 INCH, PLASTIC, TSOP2-54 TSOP2, TSOP54,.46,32
Pin Count 54 54
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 143 MHz 166 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 1,2,4,8 1,2,4,8
JESD-30 Code R-PDSO-G54 R-PDSO-G54
JESD-609 Code e0 e0
Length 22.22 mm 22.238 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP54,.46,32 TSOP54,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Seated Height-Max 1.2 mm 1.194 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,16 1,2,4,8,FP
Standby Current-Max 0.002 A 0.002 A
Supply Current-Max 0.23 mA 0.16 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare MT48LC4M16A2TG-7ELIT with alternatives

Compare HY57V641620ELT-6I with alternatives