MT48LC32M4A2BB-7ELIT vs MT46V32M4FJ-75ELIT:A feature comparison

MT48LC32M4A2BB-7ELIT Micron Technology Inc

Buy Now Datasheet

MT46V32M4FJ-75ELIT:A Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, BGA60,8X15,32 TBGA,
Pin Count 60 60
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 143 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e1 e0
Length 16 mm 16 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type SYNCHRONOUS DRAM DDR1 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX4 32MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TBGA
Package Equivalence Code BGA60,8X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.33 mA 0.12 mA
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 9 mm
Base Number Matches 2 1

Compare MT48LC32M4A2BB-7ELIT with alternatives

Compare MT46V32M4FJ-75ELIT:A with alternatives