MT48LC32M16A2TG-75:C vs MT48LC32M16A2TG-75IT feature comparison

MT48LC32M16A2TG-75:C Micross Components

Buy Now Datasheet

MT48LC32M16A2TG-75IT Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS MICRON TECHNOLOGY INC
Package Description TSOP2, 0.400 INCH, PLASTIC, TSOP2-54
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code TSOP2
Pin Count 54
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PDSO-G54
JESD-609 Code e0
Length 22.22 mm
Memory Density 536870912 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP54,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.0035 A
Supply Current-Max 0.115 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Compare MT48LC32M16A2TG-75IT with alternatives