MT48LC2M32B2B5-7AT:G vs IS45S32200E-75EBLA1 feature comparison

MT48LC2M32B2B5-7AT:G Micron Technology Inc

Buy Now Datasheet

IS45S32200E-75EBLA1 Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA DSBGA
Package Description VFBGA, TFBGA, BGA90,9X15,32
Pin Count 90 90
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.5 ns 5.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90 R-PBGA-B90
JESD-609 Code e1 e1
Length 13 mm 13 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 90 90
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX32 2MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 2
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code BGA90,9X15,32
Refresh Cycles 4096
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.16 mA

Compare MT48LC2M32B2B5-7AT:G with alternatives

Compare IS45S32200E-75EBLA1 with alternatives