MT48LC16M8A2P-6AAT:L vs V54C3128804VCI7I feature comparison

MT48LC16M8A2P-6AAT:L Micron Technology Inc

Buy Now Datasheet

V54C3128804VCI7I ProMOS Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MICRON TECHNOLOGY INC PROMOS TECHNOLOGIES INC
Package Description , TSOP2,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code TSOP2
Pin Count 54
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54
Length 22.38 mm
Memory Density 134217728 bit
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Compare MT48LC16M8A2P-6AAT:L with alternatives

Compare V54C3128804VCI7I with alternatives