MT48LC16M8A2B4-6ALAT:G vs MT48LC16M8A2B4-6AIT:G feature comparison

MT48LC16M8A2B4-6ALAT:G Micron Technology Inc

Buy Now Datasheet

MT48LC16M8A2B4-6AIT:G Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description VFBGA, VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code S-PBGA-B54 S-PBGA-B54
Length 8 mm 8 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX8 16MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 1 mm 1 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MT48LC16M8A2B4-6ALAT:G with alternatives

Compare MT48LC16M8A2B4-6AIT:G with alternatives