MT48LC16M16LFFG-8 vs WED416S16030C10SI feature comparison

MT48LC16M16LFFG-8 Micron Technology Inc

Buy Now Datasheet

WED416S16030C10SI Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICROSEMI CORP
Part Package Code BGA TSOP2
Package Description 8 X 14 MM, VFBGA-54 TSOP2,
Pin Count 54 54
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 7 ns 7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 125 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PBGA-B54 R-PDSO-G54
JESD-609 Code e0
Length 14 mm 22.225 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX16 16MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSOP2
Package Equivalence Code BGA54,9X9,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Seated Height-Max 1 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.0005 A
Supply Current-Max 0.165 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM DUAL
Width 8 mm 10.16 mm
Base Number Matches 5 1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MT48LC16M16LFFG-8 with alternatives

Compare WED416S16030C10SI with alternatives