MT48LC16M16A2P-75IT vs K4S561632C-TL75 feature comparison

MT48LC16M16A2P-75IT Micron Technology Inc

Buy Now Datasheet

K4S561632C-TL75 Samsung Semiconductor

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
MICRON TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
TSOP2 TSOP2
TSOP2, TSOP54,.46,32 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
54 54
compliant unknown
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
133 MHz 133 MHz
COMMON COMMON
1,2,4,8 1,2,4,8
R-PDSO-G54 R-PDSO-G54
e3 e0
22.22 mm 22.22 mm
268435456 bit 268435456 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
54 54
16777216 words 16777216 words
16000000 16000000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-40 °C
16MX16 16MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
TSOP54,.46,32 TSOP54,.46,32
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
260
Not Qualified Not Qualified
8192 8192
1.2 mm 1.2 mm
YES YES
1,2,4,8,FP 1,2,4,8,FP
0.002 A 0.002 A
0.27 mA 0.2 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Matte Tin (Sn) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
30
10.16 mm 10.16 mm
1 1

Compare MT48LC16M16A2P-75IT with alternatives

Compare K4S561632C-TL75 with alternatives