MT48LC16M16A2FG-6AL vs W9825G6JH-75L feature comparison

MT48LC16M16A2FG-6AL Micron Technology Inc

Buy Now Datasheet

W9825G6JH-75L Winbond Electronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC WINBOND ELECTRONICS CORP
Package Description FBGA, BGA54,9X9,32 TSOP2, TSOP54,.46,32
Reach Compliance Code compliant unknown
Access Time-Max 5.4 ns 5.4 ns
Clock Frequency-Max (fCLK) 167 MHz 133 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 1,2,4,8 1,2,4,8
JESD-30 Code S-PBGA-B54 R-PDSO-G54
Memory Density 268435456 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Moisture Sensitivity Level 1
Number of Terminals 54 54
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX16 16MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA TSOP2
Package Equivalence Code BGA54,9X9,32 TSOP54,.46,32
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, FINE PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Power Supplies 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Sequential Burst Length 1,2,4,8,FP 1,2,4,8,FP
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Part Package Code TSOP2
Pin Count 54
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Length 22.22 mm
Memory Width 16
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Seated Height-Max 1.2 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.075 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Width 10.16 mm

Compare MT48LC16M16A2FG-6AL with alternatives

Compare W9825G6JH-75L with alternatives