MT48LC16M16A2B4-6AXIT vs W9825G6DH75I feature comparison

MT48LC16M16A2B4-6AXIT Micron Technology Inc

Buy Now Datasheet

W9825G6DH75I Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC WINBOND ELECTRONICS CORP
Package Description VFBGA, TSOP2, TSOP54,.46,32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code S-PBGA-B54 R-PDSO-G54
JESD-609 Code e1
Length 8 mm 22.22 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type SYNCHRONOUS DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSOP2
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Seated Height-Max 1 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM DUAL
Width 8 mm 10.16 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TSOP2
Pin Count 54
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
Output Characteristics 3-STATE
Package Equivalence Code TSOP54,.46,32
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Refresh Cycles 8192
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.18 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MT48LC16M16A2B4-6AXIT with alternatives

Compare W9825G6DH75I with alternatives