MT47H64M16NF-25EAAT:M vs W971GG6KB-25 feature comparison

MT47H64M16NF-25EAAT:M Micron Technology Inc

Buy Now Datasheet

W971GG6KB-25 Winbond Electronics Corp

Buy Now Datasheet
Yes Yes
Active Obsolete
MICRON TECHNOLOGY INC WINBOND ELECTRONICS CORP
TFBGA, 8 X 12.50 MM, ROHS COMPLIANT, WBGA-84
compliant compliant
EAR99 EAR99
8542.32.00.32 8542.32.00.32
MULTI BANK PAGE BURST MULTI BANK PAGE BURST
0.4 ns 0.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
400 MHz 400 MHz
COMMON COMMON
4,8 4,8
R-PBGA-B84 R-PBGA-B84
12.5 mm 12.5 mm
1073741824 bit 1073741824 bit
DDR2 DRAM DDR2 DRAM
16 16
1 1
1 1
84 84
67108864 words 67108864 words
64000000 64000000
SYNCHRONOUS SYNCHRONOUS
105 °C 85 °C
-40 °C
64MX16 64MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
BGA84,9X15,32 BGA84,9X15,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
NOT SPECIFIED NOT SPECIFIED
8192 8192
AEC-Q100
1.2 mm 1.2 mm
YES YES
4,8 4,8
0.01 A 0.008 A
0.26 mA 0.185 mA
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
NOT SPECIFIED NOT SPECIFIED
8 mm 8 mm
1 1
Winbond
Not Qualified
OTHER

Compare MT47H64M16NF-25EAAT:M with alternatives

Compare W971GG6KB-25 with alternatives