MT47H64M16HW-37EIT:G vs MT47H64M16HR-37EL:H feature comparison

MT47H64M16HW-37EIT:G Micron Technology Inc

Buy Now Datasheet

MT47H64M16HR-37EL:H Micron Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 8 X 12.50 MM, FBGA-84 TFBGA,
Pin Count 84 84
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 0.5 ns 0.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 267 MHz
I/O Type COMMON
Interleaved Burst Length 4,8
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e0 e1
Length 12.5 mm 12.5 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type DDR2 DRAM DDR2 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 84 84
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64MX16 64MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA84,9X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 4,8
Standby Current-Max 0.007 A
Supply Current-Max 0.33 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD SILVER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MT47H64M16HW-37EIT:G with alternatives

Compare MT47H64M16HR-37EL:H with alternatives