MT47H64M16HW-25EAT:G vs MT47H64M16HR-25LAT:G feature comparison

MT47H64M16HW-25EAT:G Micron Technology Inc

Buy Now Datasheet

MT47H64M16HR-25LAT:G Micron Technology Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
BGA BGA
8 X 12.50 MM, FBGA-84 TFBGA, BGA84,9X15,32
84 84
not_compliant compliant
EAR99 EAR99
8542.32.00.32 8542.32.00.32
MULTI BANK PAGE BURST MULTI BANK PAGE BURST
0.4 ns 0.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
400 MHz 400 MHz
COMMON COMMON
4,8 4,8
R-PBGA-B84 R-PBGA-B84
e0 e1
12.5 mm 12.5 mm
1073741824 bit 1073741824 bit
DDR2 DRAM DDR2 DRAM
16 16
1 1
1 1
84 84
67108864 words 67108864 words
64000000 64000000
SYNCHRONOUS SYNCHRONOUS
105 °C 105 °C
-40 °C -40 °C
64MX16 64MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
BGA84,9X15,32 BGA84,9X15,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Not Qualified Not Qualified
8192 8192
1.2 mm 1.2 mm
YES YES
4,8 4,8
0.007 A 0.007 A
0.44 mA 0.44 mA
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD SILVER TIN SILVER COPPER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
8 mm 8 mm
1 1

Compare MT47H64M16HW-25EAT:G with alternatives

Compare MT47H64M16HR-25LAT:G with alternatives