MT47H64M16HR-3LAT:H vs MT47H64M16HW-3L:E feature comparison

MT47H64M16HR-3LAT:H Micron Technology Inc

Buy Now Datasheet

MT47H64M16HW-3L:E Micron Technology Inc

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
BGA BGA
TFBGA, BGA84,9X15,32 8 X 12.50 MM, FBGA-84
84 84
compliant not_compliant
EAR99 EAR99
8542.32.00.32 8542.32.00.32
MULTI BANK PAGE BURST MULTI BANK PAGE BURST
0.45 ns 0.45 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
333 MHz 333 MHz
COMMON COMMON
4,8 4,8
R-PBGA-B84 R-PBGA-B84
e1 e0
12.5 mm 12.5 mm
1073741824 bit 1073741824 bit
DDR2 DRAM DDR2 DRAM
16 16
1 1
1 1
84 84
67108864 words 67108864 words
64000000 64000000
SYNCHRONOUS SYNCHRONOUS
105 °C 85 °C
-40 °C -40 °C
64MX16 64MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
BGA84,9X15,32 BGA84,9X15,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Not Qualified Not Qualified
8192 8192
1.2 mm 1.2 mm
YES YES
4,8 4,8
0.007 A 0.007 A
0.23 mA 0.35 mA
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN SILVER COPPER TIN LEAD SILVER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
8 mm 8 mm
1 1

Compare MT47H64M16HR-3LAT:H with alternatives

Compare MT47H64M16HW-3L:E with alternatives