MT47H32M16CC-37EL
vs
V59C1512164QCLF-19
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
PROMOS TECHNOLOGIES INC
Package Description
FBGA, BGA84,9X15,32
TFBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Access Time-Max
0.5 ns
Clock Frequency-Max (fCLK)
267 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B84
R-PBGA-B84
JESD-609 Code
e3
Memory Density
536870912 bit
536870912 bit
Memory IC Type
DDR2 DRAM
DDR DRAM
Memory Width
16
16
Moisture Sensitivity Level
1
Number of Terminals
84
84
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Organization
32MX16
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
TFBGA
Package Equivalence Code
BGA84,9X15,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
4,8
Standby Current-Max
0.007 A
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Part Package Code
DSBGA
Pin Count
84
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Length
13 mm
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Temperature Grade
OTHER
Width
10.5 mm
Compare MT47H32M16CC-37EL with alternatives
Compare V59C1512164QCLF-19 with alternatives