MT47H32M16B6-3ELIT:D vs K4H511638B-GLB30 feature comparison

MT47H32M16B6-3ELIT:D Micron Technology Inc

Buy Now Datasheet

K4H511638B-GLB30 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description TFBGA, TBGA,
Pin Count 60 60
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.45 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code S-PBGA-B60 R-PBGA-B60
JESD-609 Code e1 e0
Length 10 mm 12 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR2 DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TBGA
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.9 V 2.7 V
Supply Voltage-Min (Vsup) 1.7 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 10 mm
Base Number Matches 1 1

Compare MT47H32M16B6-3ELIT:D with alternatives

Compare K4H511638B-GLB30 with alternatives