MT47H256M4HQ-25AT:E vs MT47H256M4JN-25EAT:H feature comparison

MT47H256M4HQ-25AT:E Micron Technology Inc

Buy Now Datasheet

MT47H256M4JN-25EAT:H Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, BGA60,9X11,32 8 X 10 MM, FBGA-60
Pin Count 60 60
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 0.4 ns 0.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 400 MHz 400 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8 4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e1 e0
Length 11.5 mm 10 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type DDR2 DRAM DDR2 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256MX4 256MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA60,9X11,32 BGA60,9X11,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 4,8 4,8
Supply Current-Max 0.335 mA 0.21 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MT47H256M4HQ-25AT:E with alternatives

Compare MT47H256M4JN-25EAT:H with alternatives