MT47H16M16BG-3 vs IS43DR16160A-3DBL feature comparison

MT47H16M16BG-3 Micron Technology Inc

Buy Now Datasheet

IS43DR16160A-3DBL Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Time-Max 0.45 ns 0.45 ns
Clock Frequency-Max (fCLK) 333 MHz 333 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8 4,8
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e1 e1
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR2 DRAM DDR2 DRAM
Memory Width 16 16
Number of Terminals 84 84
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Organization 16MX16 16MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA TFBGA
Package Equivalence Code BGA84,9X15,32 BGA84,9X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Sequential Burst Length 4,8 4,8
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.18 mA 0.33 mA
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 26 4
Part Package Code BGA
Package Description TFBGA, BGA84,9X15,32
Pin Count 84
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Length 12.5 mm
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Temperature Grade OTHER
Width 8 mm

Compare MT47H16M16BG-3 with alternatives

Compare IS43DR16160A-3DBL with alternatives