MT47H128M4JN-37EL:F
vs
MT47H128M4CB-37E:D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
8 X 10 MM, FBGA-60
FBGA, BGA60,9X11,32
Pin Count
60
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.5 ns
0.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
266 MHz
266 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
4,8
4,8
JESD-30 Code
R-PBGA-B60
R-PBGA-B60
JESD-609 Code
e0
e3
Length
10 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
DDR2 DRAM
DDR2 DRAM
Memory Width
4
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
60
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Organization
128MX4
128MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
FBGA
Package Equivalence Code
BGA60,9X11,32
BGA60,9X11,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
4,8
Standby Current-Max
0.007 A
0.007 A
Supply Current-Max
0.225 mA
0.225 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD SILVER
MATTE TIN
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare MT47H128M4JN-37EL:F with alternatives
Compare MT47H128M4CB-37E:D with alternatives