MT47H128M4JN-187EAT:G vs MT47H128M4JN-187EL:G feature comparison

MT47H128M4JN-187EAT:G Micron Technology Inc

Buy Now Datasheet

MT47H128M4JN-187EL:G Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description TFBGA, TFBGA,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.35 ns 0.35 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60 R-PBGA-B60
Length 10 mm 10 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR DRAM DDR2 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128MX4 128MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MT47H128M4JN-187EAT:G with alternatives

Compare MT47H128M4JN-187EL:G with alternatives