MT47H128M4B6-3ELIT vs MT47H128M4B6-3ELIT:D feature comparison

MT47H128M4B6-3ELIT Micron Technology Inc

Buy Now Datasheet

MT47H128M4B6-3ELIT:D Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description FBGA, BGA60,9X11,32 TFBGA, BGA60,9X11,32
Reach Compliance Code compliant compliant
Access Time-Max 0.45 ns 0.45 ns
Clock Frequency-Max (fCLK) 333 MHz 333 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8 4,8
JESD-30 Code R-PBGA-B60 S-PBGA-B60
JESD-609 Code e3 e1
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR DRAM DDR2 DRAM
Memory Width 4 4
Moisture Sensitivity Level 1
Number of Terminals 60 60
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX4 128MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA TFBGA
Package Equivalence Code BGA60,9X11,32 BGA60,9X11,32
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260
Power Supplies 1.8 V
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Sequential Burst Length 4,8 4,8
Standby Current-Max 0.007 A 0.007 A
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code BGA
Pin Count 60
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Length 10 mm
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Width 10 mm

Compare MT47H128M4B6-3ELIT with alternatives

Compare MT47H128M4B6-3ELIT:D with alternatives